+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTC3901EGN#TRPBF

IC: driver; rectifier,synchronous; SSOP16; 2A; 4.5÷11VDC


Manufacturer: Analog Devices

Manufacturer part number:
LTC3901EGN#TRPBF
TME Symbol:
LTC3901EGNTR

Specification

Manufacturer
Analog Devices
Type of integrated circuit
driver
Kind of integrated circuit
rectifier, synchronous
Case
SSOP16
Output current
2A
Mounting
SMD
Supply voltage
  • 4.5...11V DC
Gross weight1 g
Certificates
See other products in this category: Drivers - integrated circuits Analog Devices,
*
LTC3901EGN#TRPBF
0 in TME stock
Net price for quantities from 2500 pcs - 3.45 USDGross price for quantities from 2500 pcs - 3.45 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Hardly available product