+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTC4365ITS8-1#TRMPBF

IC: supervisor circuit; supply voltage monitor; 2.5÷34VDC

Manufacturer: Analog Devices

Manufacturer part number:
LTC4365ITS8-1#TRMPBF
TME Symbol:
LTC4365ITS81TRMPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
supervisor circuit
Kind of integrated circuit
supply voltage monitor
Case
TSOT23-8
Operating temperature
-40...85°C
Mounting
SMD
Supply voltage
  • 2.5...34V DC
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: Supervisor circuits Analog Devices,
*
LTC4365ITS8-1#TRMPBF
0 in TME stock
Net price for quantities from 1 pcs - 3.99 USDGross price for quantities from 1 pcs - 3.99 USD
Net price for quantities from 5 pcs - 3.60 USDGross price for quantities from 5 pcs - 3.60 USD
Net price for quantities from 25 pcs - 3.17 USDGross price for quantities from 25 pcs - 3.17 USD
Net price for quantities from 100 pcs - 2.85 USDGross price for quantities from 100 pcs - 2.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product