+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

LTC4417IUF#PBF

IC: driver; PowerPath controller; QFN24; 2.5÷36VDC


Manufacturer: Analog Devices

Manufacturer part number:
LTC4417IUF#PBF
TME Symbol:
LTC4417IUFPBF

Specification

Manufacturer
Analog Devices
Type of integrated circuit
driver
Kind of integrated circuit
PowerPath controller
Case
QFN24
DC supply current
28µA
Mounting
SMD
Operating temperature
-40...85°C
Supply voltage
  • 2.5...36V DC
Gross weight0.1 g
Certificates
See other products in this category: Drivers - integrated circuits Analog Devices,
*
LTC4417IUF#PBF
0 in TME stock
Net price for quantities from 1 pcs - 9.03 USDGross price for quantities from 1 pcs - 9.03 USD
Net price for quantities from 3 pcs - 8.13 USDGross price for quantities from 3 pcs - 8.13 USD
Net price for quantities from 10 pcs - 7.19 USDGross price for quantities from 10 pcs - 7.19 USD
Net price for quantities from 25 pcs - 6.46 USDGross price for quantities from 25 pcs - 6.46 USD
Net price for quantities from 91 pcs - 6.02 USDGross price for quantities from 91 pcs - 6.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product