+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

37310

Holder; technopolymer PP; black; H: 49mm; L: 134mm; W: 25mm; blind

Manufacturer: ELESA+GANTER

Manufacturer part number:
37310
TME Symbol:
M.643/140-117B-M6

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
holder
Material
technopolymer PP
Colour
black
Height
49mm
Length
134mm
Width
25mm
Mounting
M6x12 screw
Mounting holes pitch
117mm
Version
blind
Trade name
handle
Gross weight72.6 g
Certificates
See other products in this category: Handles ELESA+GANTER,
*
37310
0 in TME stock
Net price for quantities from 1 pcs - 7.99 USDGross price for quantities from 1 pcs - 7.99 USD
Net price for quantities from 3 pcs - 6.66 USDGross price for quantities from 3 pcs - 6.66 USD
Net price for quantities from 5 pcs - 5.68 USDGross price for quantities from 5 pcs - 5.68 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs