+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M1AGL1000V5-CSG281I

IC: FPGA; SMD; Number of macrocells: 24576; I/O: 215; in-tray

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
M1AGL1000V5-CSG281I
TME Symbol:
M1AGL1000V5CSG281I

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
FPGA
Mounting
SMD
Number of macrocells
24576
Number of inputs/outputs
215
Kind of package
in-tray
Gross weight0.95 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Programmable circuits MICROCHIP TECHNOLOGY,
*
M1AGL1000V5-CSG281I
0 in TME stock
Net price for quantities from 184 pcs - 154.41 USDGross price for quantities from 184 pcs - 154.41 USD
No. of pieces (Multiplicity: 184)
Minimum order quantity: 184.
Multiplicity: 184.