+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M20057-1

Antenna: communication; GNSS,GPS; SMD; 50Ω; 7x7x0.9mm; -40÷85°C


Manufacturer: ANTENOVA

Manufacturer part number:
M20057-1
TME Symbol:
M20057-1

Specification

Manufacturer
ANTENOVA
Type of antenna
communication
Kind of antenna
GNSS, GPS
Mounting
SMD
Impedance
50Ω
Dimensions (a x b x c)
7x7x0.9mm
Frequency
1559...1609MHz
Operating temperature
-40...85°C
Gross weight0.253 g
Certificates
See other products in this category: GPS antennas ANTENOVA,
*
M20057-1
1000 in TME stock
Net price for quantities from 1 pcs - 3.64 USDGross price for quantities from 1 pcs - 3.64 USD
Net price for quantities from 10 pcs - 3.38 USDGross price for quantities from 10 pcs - 3.38 USD
Net price for quantities from 25 pcs - 3.18 USDGross price for quantities from 25 pcs - 3.18 USD
Net price for quantities from 50 pcs - 3.01 USDGross price for quantities from 50 pcs - 3.01 USD
Net price for quantities from 100 pcs - 2.86 USDGross price for quantities from 100 pcs - 2.86 USD
Net price for quantities from 250 pcs - 2.72 USDGross price for quantities from 250 pcs - 2.72 USD
Net price for quantities from 500 pcs - 2.59 USDGross price for quantities from 500 pcs - 2.59 USD
Net price for quantities from 1000 pcs - 2.46 USDGross price for quantities from 1000 pcs - 2.46 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.