+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M2019BB1W03

Switch: toggle; Pos: 3; SPDT; ON-OFF-(ON); 6A/125VAC; 3A/30VDC


Manufacturer: NKK SWITCHES

Manufacturer part number:
M2019BB1W03
TME Symbol:
M2019BB1W03

Specification

Manufacturer
NKK SWITCHES
Type of switch
toggle
Number of positions
3
Stable positions number
2
Contacts configuration
SPDT
Switching method
ON-OFF-(ON)
AC contacts rating @R
6A / 125V AC
DC contacts rating @R
3A / 30V DC
Leads
for soldering
Operating temperature
-30...85°C
Kind of toggle
round
Mounting hole dimensions
13x8mm
Electrical life
25000 cycles
Mounting
on panel
Gross weight16.3 g
See other products in this category: Toggle Switches NKK SWITCHES,
*
M2019BB1W03
64 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 6.28 USDGross price for quantities from 1 pcs - 6.28 USD
Packaging method by the manufacturer:Cardboard = 50 pcs