+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: EATON ELECTRIC
Alternative designations: 216384
Manufacturer | EATON ELECTRIC | |
Type of switch accessories | contact block | |
Switch standard | 22mm | |
Application - series/manufacturer | RMQ-Titan | |
Mounting | front fixing | |
Leads | spring clamps | |
Contacts configuration | NO | |
AC contacts rating @R | 6A / 230V AC | |
DC contacts rating @R | 3A / 24V DC | |
Related items | M22-D, M22S-D, M22-W | |
Operating temperature | -25...70°C |