+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: EATON ELECTRIC
Alternative designations: 216558
Manufacturer | EATON ELECTRIC | |
Type of switch accessories | illuminating unit | |
Switch standard | 22mm | |
Application - series/manufacturer | RMQ-Titan | |
Illumination | LED | |
Mounting | front | |
Leads | screw terminals | |
Lamp colour | red | |
Operating current | 8...15mA | |
Operating temperature | -25...70°C |