+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M22-PV/KC11/IY

Control cassette; RMQ-Titan; No.of butt: 1; mushroom; IP66; Pos: 2


Manufacturer: EATON ELECTRIC

Manufacturer part number:
M22-PV/KC11/IY

Alternative designations: 216525

TME Symbol:
M22-PV/KC11/IY

Specification

Manufacturer
EATON ELECTRIC
Type of control accessories
control cassette
Manufacturer series
RMQ-Titan
Number of buttons
1
Button shape
mushroom
IP rating
IP66
Enclosure material
plastic
Contacts configuration
NC + NO
Actuator colour
red
Button marking
blank
Operating temperature
-25...70°C
Illumination
none
Number of positions
2
Stable positions number
2
Switches features
return by pulling
Dimensions
Gross weight237.97 g
EAN code4015082165253
See other products in this category: Control Stations EATON ELECTRIC,
See other products from this series.:
*
M22-PV/KC11/IY
70 in TME stock
Net price for quantities from 1 pcs - 67.04 USDGross price for quantities from 1 pcs - 67.04 USD
Net price for quantities from 5 pcs - 60.95 USDGross price for quantities from 5 pcs - 60.95 USD
Net price for quantities from 10 pcs - 54.85 USDGross price for quantities from 10 pcs - 54.85 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.