+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: EATON ELECTRIC
Alternative designations: EP-401682
Manufacturer | EATON ELECTRIC | |
Type of control accessories | control cassette | |
Manufacturer series | RMQ-Titan | |
Number of buttons | 1 | |
Button shape | mushroom | |
IP rating | IP66 | |
Enclosure material | plastic | |
Contacts configuration | NC | |
Actuator colour | red | |
Button marking | arrows | |
Operating temperature | -25...70°C | |
Illumination | none | |
Number of positions | 2 | |
Stable positions number | 2 | |
Switches features | return by rotating |