+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | KRAFTBERG | |
Type of mounting element | screw | |
Thread | M3 | |
Thread pitch | 0.5 | |
Length | 16mm | |
Kind of head | button | |
Kind of cut | hex key | |
Cut size | HEX 2mm | |
Material | A2 stainless steel | |
Head height | 1.65mm | |
Head diameter | 5.7mm | |
ISO standard | ISO 7380-1 |