+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M3X8/ISO7380-1-A2

Screw; M3; M3x8; 0.5; Head: button; hex key; HEX 2mm; ISO 7380-1


Manufacturer: KRAFTBERG

Manufacturer part number:
M3X8/ISO7380-1-A2
TME Symbol:
M3X8/ISO7380-1-A2

Specification

Manufacturer
KRAFTBERG
Type of mounting element
screw
Thread
M3
Thread pitch
0.5
Length
8mm
Kind of head
button
Kind of cut
hex key
Cut size
HEX 2mm
Material
A2 stainless steel
Head height
1.65mm
Head diameter
5.7mm
ISO standard
ISO 7380-1
Gross weight0.522 g
Certificates
See other products in this category: Bolts KRAFTBERG,
*
M3X8/ISO7380-1-A2
8100 in TME stock
Net price for quantities from 100 pcs - 0.02 USDGross price for quantities from 100 pcs - 0.02 USD
Net price for quantities from 500 pcs - 0.02 USDGross price for quantities from 500 pcs - 0.02 USD
Net price for quantities from 1000 pcs - 0.01 USDGross price for quantities from 1000 pcs - 0.01 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcs