+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M4X8/ISO7380-1-A2

Screw; M4; M4x8; 0.7; Head: button; hex key; HEX 2.5mm; ISO 7380-1


Manufacturer: KRAFTBERG

Manufacturer part number:
M4X8/ISO7380-1-A2
TME Symbol:
M4X8/ISO7380-1-A2

Specification

Manufacturer
KRAFTBERG
Type of mounting element
screw
Thread
M4
Thread pitch
0.7
Length
8mm
Kind of head
button
Kind of cut
hex key
Cut size
HEX 2.5mm
Material
A2 stainless steel
Head height
2.2mm
Head diameter
7.6mm
ISO standard
ISO 7380-1
Gross weight1.032 g
Certificates
See other products in this category: Bolts KRAFTBERG,
*
M4X8/ISO7380-1-A2
51900 in TME stock
Net price for quantities from 100 pcs - 0.03 USDGross price for quantities from 100 pcs - 0.03 USD
Net price for quantities from 500 pcs - 0.02 USDGross price for quantities from 500 pcs - 0.02 USD
Net price for quantities from 1000 pcs - 0.02 USDGross price for quantities from 1000 pcs - 0.02 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
Packaging method by the manufacturerBag = 100 pcs