+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M5010064

Bridge rectifier: half-controlled; Urmax: 1kV; Ufmax: 1.2V; screw


Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
M5010064
TME Symbol:
M5010064-CRY

Specification

Manufacturer
SENSATA / CRYDOM
Type of bridge rectifier
half-controlled
Max. off-state voltage
1kV
Max. forward voltage
1.2V
Load current
100A
Max. forward impulse current
1.5kA
Electrical mounting
FASTON connectors, screw
Mechanical mounting
screw
Version
module
Case
M50
Gross weight158 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Single phase controlled bridge rectif. SENSATA / CRYDOM,
*
M5010064
1 in TME stock
Net price for quantities from 1 pcs - 185.74 USDGross price for quantities from 1 pcs - 185.74 USD
Net price for quantities from 3 pcs - 164.38 USDGross price for quantities from 3 pcs - 164.38 USD
Net price for quantities from 5 pcs - 137.45 USDGross price for quantities from 5 pcs - 137.45 USD
Net price for quantities from 10 pcs - 128.16 USDGross price for quantities from 10 pcs - 128.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts