+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M50100THC1600

Bridge rectifier: three-phase half bridge; Urmax: 1.6kV; If: 100A


Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
M50100THC1600
TME Symbol:
M50100THC1600-CRY

Specification

Manufacturer
SENSATA / CRYDOM
Type of bridge rectifier
three-phase half bridge
Max. off-state voltage
1.6kV
Load current
100A
Max. forward impulse current
1.5kA
Electrical mounting
screw
Version
module
Max. forward voltage
1.2V
Case
M50
Mechanical mounting
screw
Semiconductor structure
common cathode
Gross weight175.04 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Three phase diode bridge rectifiers SENSATA / CRYDOM,
*
M50100THC1600
3 in TME stock
Net price for quantities from 1 pcs - 147.38 USDGross price for quantities from 1 pcs - 147.38 USD
Net price for quantities from 50 pcs - 136.36 USDGross price for quantities from 50 pcs - 136.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.