+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

M505015FV

Bridge rectifier: half-controlled; Urmax: 1.2kV; Ufmax: 1.35V


Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
M505015FV
TME Symbol:
M505015FV-CRY

Specification

Manufacturer
SENSATA / CRYDOM
Type of bridge rectifier
half-controlled
Max. off-state voltage
1.2kV
Max. forward voltage
1.35V
Load current
50A
Max. forward impulse current
0.8kA
Electrical mounting
FASTON connectors, screw
Mechanical mounting
screw
Version
module
Case
M50
Features of semiconductor devices
  • external suppressor (varistor MOV)
  • freewheelling diode
Gross weight158 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Single phase controlled bridge rectif. SENSATA / CRYDOM,
*
M505015FV
0 in TME stock
Net price for quantities from 1 pcs - 160.00 USDGross price for quantities from 1 pcs - 160.00 USD
Net price for quantities from 3 pcs - 141.45 USDGross price for quantities from 3 pcs - 141.45 USD
Net price for quantities from 5 pcs - 118.27 USDGross price for quantities from 5 pcs - 118.27 USD
Net price for quantities from 10 pcs - 110.38 USDGross price for quantities from 10 pcs - 110.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.