+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: SENSATA / CRYDOM
Manufacturer | SENSATA / CRYDOM | |
Type of bridge rectifier | full-controlled | |
Max. off-state voltage | 1kV | |
Max. forward voltage | 1.35V | |
Load current | 50A | |
Max. forward impulse current | 0.8kA | |
Electrical mounting | FASTON connectors, screw | |
Mechanical mounting | screw | |
Version | module | |
Case | M50 |