+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MA05L1NCGD

Switch: rotary; Pos: 5; 0.25A/125VAC; 0.25A/28VDC; Poles number: 1


Manufacturer: C&K

Manufacturer part number:
MA05L1NCGD
TME Symbol:
MA05L1NCGD

Specification

Manufacturer
C&K
Type of switch
rotary
Number of positions
5
AC contacts rating @R
0.25A / 125V AC
DC contacts rating @R
0.25A / 28V DC
Poles number
1
Indexed positions
36°
Mounting
THT
Leads
for PCB
Contact material
copper
Max. contact resistance:
20mΩ
Min. insulation resistance
10GΩ
Shaft surface
D spring
Shaft diameter
3.17mm
Shaft length
10.16mm
Fastening thread
1/4"-28UNF-2A
Body dimensions
Ø13.34x9.4mm
Electrical life
10000 cycles
Contact plating
gold-plated, nickel plated, silver plated
Manufacturer series
M
Operating temperature
-30...85°C
Gross weight8.6 g
Certificates
See other products in this category: Rotary Switches C&K,
See other products from this series.:
*
MA05L1NCGD
27 in TME stock
Net price for quantities from 1 pcs - 20.04 USDGross price for quantities from 1 pcs - 20.04 USD
Net price for quantities from 1600 pcs - 18.89 USDGross price for quantities from 1600 pcs - 18.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change
Packaging method by the manufacturerTray = 80 pcs