+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAC223A8X,127

Triac; 600V; 20A; TO220FP; Igt: 50/75mA; Ifsm: 190A; 4Q

Manufacturer: WeEn Semiconductors

Manufacturer part number:
MAC223A8X,127
TME Symbol:
MAC223A8X.127

Specification

Manufacturer
WeEn Semiconductors
Type of thyristor
triac
Max. off-state voltage
0.6kV
Max. load current
20A
Case
TO220FP
Gate current
50/75mA
Max. forward impulse current
190A
Technology
4Q
Features of semiconductor devices
sensitive gate
Mounting
THT
Kind of package
tube
Gross weight1.572 g
Certificates
See other products in this category: Triacs WeEn Semiconductors,
*
MAC223A8X,127
276 in TME stock
Net price for quantities from 1 pcs - 1.52 USDGross price for quantities from 1 pcs - 1.52 USD
Net price for quantities from 10 pcs - 1.31 USDGross price for quantities from 10 pcs - 1.31 USD
Net price for quantities from 100 pcs - 1.04 USDGross price for quantities from 100 pcs - 1.04 USD
Net price for quantities from 500 pcs - 0.89 USDGross price for quantities from 500 pcs - 0.89 USD
Net price for quantities from 1000 pcs - 0.85 USDGross price for quantities from 1000 pcs - 0.85 USD
Net price for quantities from 5000 pcs - 0.75 USDGross price for quantities from 5000 pcs - 0.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcsCardboard = 1 000 pcs