+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

TKCZARNA

Upholstery cloth; Dim: 1500x700mm; Thk: 3mm; black


Manufacturer: BASSER

Manufacturer part number:
TKCZARNA
TME Symbol:
MAT.10.01

Specification

Manufacturer
BASSER
Type of car audio accessories
upholstery cloth
Dimensions
1500x700mm
Thickness
3mm
Colour
black
Gross weight318.7 g
See other products in this category: Acoustic Accessories BASSER,
*
TKCZARNA
0 in TME stock
Net price for quantities from 1 pcs - 7.37 USDGross price for quantities from 1 pcs - 7.37 USD
Net price for quantities from 3 pcs - 6.63 USDGross price for quantities from 3 pcs - 6.63 USD
Net price for quantities from 5 pcs - 5.90 USDGross price for quantities from 5 pcs - 5.90 USD
Net price for quantities from 10 pcs - 5.16 USDGross price for quantities from 10 pcs - 5.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcsCardboard = 25 pcs