+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAV16CARERGBJR0V

Switch: push-button; Pos: 2; MAV; 2A/36VDC; IP67; OFF-(ON); RGB


Manufacturer: KNITTER-SWITCH

Manufacturer part number:
MAV16CARERGBJR0V
TME Symbol:
MAV16CARERGBJR0V

Specification

Manufacturer
KNITTER-SWITCH
Type of switch
push-button
Number of positions
2
Stable positions number
1
Manufacturer series
MAV
DC contacts rating @R
2A / 36V DC
IP rating
IP67
Switching method
OFF-(ON)
Illumination
LED
Backlight colour
RGB
Leads
connectors
Leads dimensions
2.75x0.5mm
Electrical life
200000 cycles
Max. contact resistance:
50mΩ
Operating Force
4.5N
Mechanical durability
1000000 cycles
Button shape
round
Mounting hole dimensions
Ø16mm
Body colour
aluminium
Body material
PBT
Button material
anodised aluminium
Actuator colour
silver
Mounting
screw
Body dimensions
18.5x18.5x16mm
Operating temperature
-20...70°C
Gross weight10 g
Certificates
See other products in this category: Push Button Switches KNITTER-SWITCH,
See other products from this series.:
*
MAV16CARERGBJR0V
0 in TME stock
Net price for quantities from 50 pcs - 16.07 USDGross price for quantities from 50 pcs - 16.07 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.