+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAX11337ATJ+

IC: A/D converter; Ch: 16; 12bit; 500ksps; 1.5÷3.6V; TQFN32


Manufacturer: Analog Devices (MAXIM INTEGRATED)

Manufacturer part number:
MAX11337ATJ+
TME Symbol:
MAX11337ATJ+

Specification

Manufacturer
Analog Devices (MAXIM INTEGRATED)
Type of integrated circuit
A/D converter
Number of channels
16
Converter resolution
12bit
Sampling speed
500ksps
Operating voltage
1.5...3.6V
Case
TQFN32
Mounting
SMD
Operating temperature
-40...125°C
Relative accuracy
1LSB
Operating current
1.4mA
Interface
  • DSP
  • Microwire
  • QSPI
  • SPI
Gross weight0.07 g
Certificates
*
MAX11337ATJ+
0 in TME stock
Net price for quantities from 1 pcs - 6.61 USDGross price for quantities from 1 pcs - 6.61 USD
Net price for quantities from 3 pcs - 6.06 USDGross price for quantities from 3 pcs - 6.06 USD
Net price for quantities from 10 pcs - 5.33 USDGross price for quantities from 10 pcs - 5.33 USD
Net price for quantities from 25 pcs - 4.78 USDGross price for quantities from 25 pcs - 4.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product