+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAX1136EUA+

IC: A/D converter; Ch: 4; 10bit; 94.4ksps; 4.5÷5.5V; uMAX8


Manufacturer: Analog Devices (MAXIM INTEGRATED)

Manufacturer part number:
MAX1136EUA+
TME Symbol:
MAX1136EUA+

Specification

Manufacturer
Analog Devices (MAXIM INTEGRATED)
Type of integrated circuit
A/D converter
Number of channels
4
Converter resolution
10bit
Sampling speed
94.4ksps
Operating voltage
4.5...5.5V
Case
uMAX8
Mounting
SMD
Interface
I2C
Operating temperature
-40...85°C
Integrated circuit features
LPC
Relative accuracy
1LSB
Operating current
0.67mA
Gross weight0.03 g
Certificates
*
MAX1136EUA+
0 in TME stock
Net price for quantities from 1 pcs - 9.22 USDGross price for quantities from 1 pcs - 9.22 USD
Net price for quantities from 3 pcs - 8.44 USDGross price for quantities from 3 pcs - 8.44 USD
Net price for quantities from 10 pcs - 7.43 USDGross price for quantities from 10 pcs - 7.43 USD
Net price for quantities from 25 pcs - 6.65 USDGross price for quantities from 25 pcs - 6.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product