+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAX11611EEE+

IC: A/D converter; Ch: 12; 10bit; 94.4ksps; 2.7÷3.6V; QSOP16


Manufacturer: Analog Devices (MAXIM INTEGRATED)

Manufacturer part number:
MAX11611EEE+
TME Symbol:
MAX11611EEE+

Specification

Manufacturer
Analog Devices (MAXIM INTEGRATED)
Type of integrated circuit
A/D converter
Number of channels
12
Converter resolution
10bit
Sampling speed
94.4ksps
Operating voltage
2.7...3.6V
Case
QSOP16
Mounting
SMD
Interface
I2C
Operating temperature
-40...85°C
Relative accuracy
1LSB
Operating current
0.67mA
Gross weight0.08 g
Certificates
*
MAX11611EEE+
0 in TME stock
Net price for quantities from 1 pcs - 8.36 USDGross price for quantities from 1 pcs - 8.36 USD
Net price for quantities from 10 pcs - 7.43 USDGross price for quantities from 10 pcs - 7.43 USD
Net price for quantities from 100 pcs - 6.31 USDGross price for quantities from 100 pcs - 6.31 USD
Net price for quantities from 200 pcs - 5.97 USDGross price for quantities from 200 pcs - 5.97 USD
Net price for quantities from 300 pcs - 5.77 USDGross price for quantities from 300 pcs - 5.77 USD
Net price for quantities from 500 pcs - 5.74 USDGross price for quantities from 500 pcs - 5.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.