+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAX11665AUT+T

IC: A/D converter; Ch: 1; 12bit; 500ksps; 2.2÷3.6V; SOT23-6


Manufacturer: Analog Devices (MAXIM INTEGRATED)

Manufacturer part number:
MAX11665AUT+T
TME Symbol:
MAX11665AUT+T

Specification

Manufacturer
Analog Devices (MAXIM INTEGRATED)
Type of integrated circuit
A/D converter
Number of channels
1
Converter resolution
12bit
Sampling speed
500ksps
Operating voltage
2.2...3.6V
Case
SOT23-6
Mounting
SMD
Operating temperature
-40...125°C
Kind of architecture
SAR
Integrated circuit features
LPC
Relative accuracy
1LSB
Interface
  • Microwire
  • QSPI
  • SPI
Gross weight1 g
Certificates
*
MAX11665AUT+T
0 in TME stock
Net price for quantities from 2500 pcs - 1.96 USDGross price for quantities from 2500 pcs - 1.96 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Hardly available product