+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAX118CPI+

IC: A/D converter; Ch: 8; 8bit; 1000ksps; 5V; DIP28


Manufacturer: Analog Devices (MAXIM INTEGRATED)

Manufacturer part number:
MAX118CPI+
TME Symbol:
MAX118CPI+

Specification

Manufacturer
Analog Devices (MAXIM INTEGRATED)
Type of integrated circuit
A/D converter
Number of channels
8
Converter resolution
8bit
Sampling speed
1Msps
Operating voltage
5V
Case
DIP28
Mounting
THT
Interface
parallel
Integrated circuit features
LPC
Relative accuracy
1LSB
Gross weight4.52 g
Certificates
*
MAX118CPI+
0 in TME stock
Net price for quantities from 1 pcs - 16.11 USDGross price for quantities from 1 pcs - 16.11 USD
Net price for quantities from 3 pcs - 13.86 USDGross price for quantities from 3 pcs - 13.86 USD
Net price for quantities from 14 pcs - 11.10 USDGross price for quantities from 14 pcs - 11.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product