+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAX1243BCPA+

IC: A/D converter; Ch: 1; 10bit; 73ksps; 2.7÷5.25V; DIP8


Manufacturer: Analog Devices (MAXIM INTEGRATED)

Manufacturer part number:
MAX1243BCPA+
TME Symbol:
MAX1243BCPA+

Specification

Manufacturer
Analog Devices (MAXIM INTEGRATED)
Type of integrated circuit
A/D converter
Number of channels
1
Converter resolution
10bit
Sampling speed
73ksps
Operating voltage
2.7...5.25V
Case
DIP8
Mounting
THT
Operating temperature
0...70°C
Relative accuracy
1LSB
Operating current
1.6mA
Interface
  • Microwire
  • QSPI
  • SPI
Gross weight0.49 g
Certificates
*
MAX1243BCPA+
0 in TME stock
Net price for quantities from 1 pcs - 11.13 USDGross price for quantities from 1 pcs - 11.13 USD
Net price for quantities from 3 pcs - 10.20 USDGross price for quantities from 3 pcs - 10.20 USD
Net price for quantities from 10 pcs - 8.97 USDGross price for quantities from 10 pcs - 8.97 USD
Net price for quantities from 25 pcs - 8.03 USDGross price for quantities from 25 pcs - 8.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product