+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAX1290BCEI+

IC: A/D converter; Ch: 8; 12bit; 400ksps; 5V; QSOP28


Manufacturer: Analog Devices (MAXIM INTEGRATED)

Manufacturer part number:
MAX1290BCEI+
TME Symbol:
MAX1290BCEI+

Specification

Manufacturer
Analog Devices (MAXIM INTEGRATED)
Type of integrated circuit
A/D converter
Number of channels
8
Converter resolution
12bit
Sampling speed
400ksps
Operating voltage
5V
Case
QSOP28
Mounting
SMD
Interface
parallel
Integrated circuit features
LPC
Relative accuracy
1LSB
Gross weight0.153 g
Certificates
*
MAX1290BCEI+
2 in TME stock
Net price for quantities from 1 pcs - 8.69 USDGross price for quantities from 1 pcs - 8.69 USD
Net price for quantities from 3 pcs - 8.61 USDGross price for quantities from 3 pcs - 8.61 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts