+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAX1292BCEG+T

IC: A/D converter; Ch: 4; 12bit; 400ksps; 4.5÷5.5V; QSOP24


Manufacturer: Analog Devices (MAXIM INTEGRATED)

Manufacturer part number:
MAX1292BCEG+T
TME Symbol:
MAX1292BCEG+T

Specification

Manufacturer
Analog Devices (MAXIM INTEGRATED)
Type of integrated circuit
A/D converter
Number of channels
4
Converter resolution
12bit
Sampling speed
400ksps
Operating voltage
4.5...5.5V
Case
QSOP24
Mounting
SMD
Interface
parallel
Operating temperature
0...70°C
Relative accuracy
1LSB
Operating current
2.5mA
Gross weight0.19 g
Certificates
*
MAX1292BCEG+T
0 in TME stock
Net price for quantities from 2500 pcs - 11.20 USDGross price for quantities from 2500 pcs - 11.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2 500.
Multiplicity: 1.
Hardly available product