+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAX1300AEUG+

IC: A/D converter; Ch: 8; 16bit; 115ksps; 2.7÷5.25V; TSSOP24

Manufacturer: Analog Devices (MAXIM INTEGRATED)

Manufacturer part number:
MAX1300AEUG+
TME Symbol:
MAX1300AEUG+

Specification

Manufacturer
Analog Devices (MAXIM INTEGRATED)
Type of integrated circuit
A/D converter
Number of channels
8
Converter resolution
16bit
Sampling speed
115ksps
Operating voltage
2.7...5.25V
Case
TSSOP24
Mounting
SMD
Operating temperature
-40...85°C
Relative accuracy
2LSB
Operating current
1.3mA
Interface
  • Microwire
  • QSPI
  • SPI
Gross weight0.08 g
Certificates
*
MAX1300AEUG+
0 in TME stock
Net price for quantities from 2500 pcs - 16.21 USDGross price for quantities from 2500 pcs - 16.21 USD
No. of pieces (Multiplicity: 1)
Hardly available product