+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAX132CNG+

IC: A/D converter; Ch: 1; 18bit; 0.1ksps; 4.5÷5.5V; DIP24


Manufacturer: Analog Devices (MAXIM INTEGRATED)

Manufacturer part number:
MAX132CNG+
TME Symbol:
MAX132CNG+

Specification

Manufacturer
Analog Devices (MAXIM INTEGRATED)
Type of integrated circuit
A/D converter
Number of channels
1
Converter resolution
18bit
Sampling speed
0.1ksps
Operating voltage
4.5...5.5V
Case
DIP24
Mounting
THT
Interface
serial
Relative accuracy
4LSB
Gross weight1.773 g
Certificates
*
MAX132CNG+
0 in TME stock
Net price for quantities from 1 pcs - 46.57 USDGross price for quantities from 1 pcs - 46.57 USD
Net price for quantities from 3 pcs - 41.11 USDGross price for quantities from 3 pcs - 41.11 USD
Net price for quantities from 10 pcs - 35.19 USDGross price for quantities from 10 pcs - 35.19 USD
Net price for quantities from 15 pcs - 33.22 USDGross price for quantities from 15 pcs - 33.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 15 pcs