+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAX140CPL+

IC: A/D converter; Ch: 1; 2.5÷7V; DIP40

Manufacturer: Analog Devices (MAXIM INTEGRATED)

Manufacturer part number:
MAX140CPL+
TME Symbol:
MAX140CPL+

Specification

Manufacturer
Analog Devices (MAXIM INTEGRATED)
Type of integrated circuit
A/D converter
Number of channels
1
Operating voltage
2.5...7V
Case
DIP40
Mounting
THT
Interface
serial
Gross weight6.413 g
Certificates
*
MAX140CPL+
7 in TME stock
Net price for quantities from 1 pcs - 6.40 USDGross price for quantities from 1 pcs - 6.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts