+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: Analog Devices (MAXIM INTEGRATED)
Manufacturer | Analog Devices (MAXIM INTEGRATED) | |
Type of integrated circuit | interface | |
Kind of integrated circuit | CMOS Priority Interrupt Controller | |
Interface | USB | |
Case | TSOT5 | |
Mounting | SMD | |
Operating temperature | -40...85°C | |
Application | USB AC adapters | |
Output current | 2A | |
Operating voltage | 3...5.5V DC | |
DC supply current | 42µA | |
Number of channels | 1 | |
Output voltage | 5V | |
Input voltage | 4.75...5.5V |