+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

MAX187ACPA+

IC: A/D converter; Ch: 1; 12bit; 75ksps; 5V; DIP8


Manufacturer: Analog Devices (MAXIM INTEGRATED)

Manufacturer part number:
MAX187ACPA+
TME Symbol:
MAX187ACPA+

Specification

Manufacturer
Analog Devices (MAXIM INTEGRATED)
Type of integrated circuit
A/D converter
Number of channels
1
Converter resolution
12bit
Sampling speed
75ksps
Operating voltage
5V
Case
DIP8
Mounting
THT
Interface
serial
Integrated circuit features
LPC
Relative accuracy
1LSB
Gross weight0.01 g
Certificates
*
MAX187ACPA+
0 in TME stock
Net price for quantities from 1 pcs - 55.55 USDGross price for quantities from 1 pcs - 55.55 USD
Net price for quantities from 3 pcs - 48.07 USDGross price for quantities from 3 pcs - 48.07 USD
Net price for quantities from 10 pcs - 38.41 USDGross price for quantities from 10 pcs - 38.41 USD
Net price for quantities from 25 pcs - 33.40 USDGross price for quantities from 25 pcs - 33.40 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product