+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAX275AEWP+

Filter: digital; active,lowpass,band pass; SO20; 300kHz; Ch: 2


Manufacturer: Analog Devices (MAXIM INTEGRATED)

Manufacturer part number:
MAX275AEWP+
TME Symbol:
MAX275AEWP+

Specification

Manufacturer
Analog Devices (MAXIM INTEGRATED)
Type of filter
digital
Kind of filter
active, band pass, lowpass
Case
SO20
Mounting
SMD
Filter order
2
Cutoff frequency
0.3MHz
Number of channels
2
Supply voltage
  • 5V DC
Gross weight1 g
Certificates
*
MAX275AEWP+
0 in TME stock
Net price for quantities from 1 pcs - 15.90 USDGross price for quantities from 1 pcs - 15.90 USD
Net price for quantities from 3 pcs - 14.00 USDGross price for quantities from 3 pcs - 14.00 USD
Net price for quantities from 10 pcs - 12.60 USDGross price for quantities from 10 pcs - 12.60 USD
Net price for quantities from 36 pcs - 11.81 USDGross price for quantities from 36 pcs - 11.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product