+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAX294CPA+

Filter: digital; switched capacitor; active,lowpass; DIP8; 25kHz


Manufacturer: Analog Devices (MAXIM INTEGRATED)

Manufacturer part number:
MAX294CPA+
TME Symbol:
MAX294CPA+

Specification

Manufacturer
Analog Devices (MAXIM INTEGRATED)
Type of filter
digital
Kind of integrated circuit
switched capacitor
Kind of filter
active, lowpass
Case
DIP8
Mounting
THT
Filter order
8
Cutoff frequency
25kHz
Number of channels
1
Supply voltage
  • 5V DC
Gross weight1 g
Certificates
*
MAX294CPA+
0 in TME stock
Net price for quantities from 1 pcs - 10.90 USDGross price for quantities from 1 pcs - 10.90 USD
Net price for quantities from 3 pcs - 9.84 USDGross price for quantities from 3 pcs - 9.84 USD
Net price for quantities from 10 pcs - 8.69 USDGross price for quantities from 10 pcs - 8.69 USD
Net price for quantities from 50 pcs - 7.81 USDGross price for quantities from 50 pcs - 7.81 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product