+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAX31865ATP+

IC: temperature sensor; RTD; TQFN20-EP; SMD; Interface: SPI; ±0.5°C


Manufacturer: Analog Devices (MAXIM INTEGRATED)

Manufacturer part number:
MAX31865ATP+
TME Symbol:
MAX31865ATP+

Specification

Manufacturer
Analog Devices (MAXIM INTEGRATED)
Type of integrated circuit
temperature sensor
Kind of temperature sensor
RTD
Case
TQFN20-EP
Mounting
SMD
Interface
SPI
Temperature measurement accuracy
±0.5°C
Kind of package
in-tray
Integrated circuit features
resistance to digital
Converter resolution
15bit
Relative accuracy
3LSB
Supply voltage
  • 3.3V
Gross weight0.06 g
Certificates
See other products in this category: Temperature transducers Analog Devices (MAXIM INTEGRATED),
*
MAX31865ATP+
0 in TME stock
Net price for quantities from 1 pcs - 6.45 USDGross price for quantities from 1 pcs - 6.45 USD
Net price for quantities from 3 pcs - 6.19 USDGross price for quantities from 3 pcs - 6.19 USD
Net price for quantities from 10 pcs - 5.53 USDGross price for quantities from 10 pcs - 5.53 USD
Net price for quantities from 60 pcs - 4.96 USDGross price for quantities from 60 pcs - 4.96 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerTube = 60 pcsTube = 70 pcsTube = 97 pcs