+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: Analog Devices (MAXIM INTEGRATED)
Manufacturer | Analog Devices (MAXIM INTEGRATED) | |
Type of integrated circuit | operational amplifier | |
Bandwidth | 250kHz | |
Number of channels | single, 1 | |
Mounting | SMT | |
Voltage supply range | ± 1.35...3.75V DC/2.7...7.5V DC | |
Case | SO8 | |
Operating temperature | -40...85°C | |
Slew rate | 60mV/μs | |
Integrated circuit features | rail-to-rail |