+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAX4194ESA+T

IC: operational amplifier; 250kHz; Ch: 1; SO8; Ch: single


Manufacturer: Analog Devices (MAXIM INTEGRATED)

Manufacturer part number:
MAX4194ESA+T
TME Symbol:
MAX4194ESA+T

Specification

Manufacturer
Analog Devices (MAXIM INTEGRATED)
Type of integrated circuit
operational amplifier
Bandwidth
250kHz
Number of channels
single, 1
Mounting
SMT
Voltage supply range
± 1.35...3.75V DC/2.7...7.5V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
60mV/μs
Integrated circuit features
rail-to-rail
Gross weight0.197 g
Certificates

WATCH VIDEO

*
MAX4194ESA+T
0 in TME stock
Net price for quantities from 2500 pcs - 3.40 USDGross price for quantities from 2500 pcs - 3.40 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Hardly available product