+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: Analog Devices (MAXIM INTEGRATED)
Manufacturer | Analog Devices (MAXIM INTEGRATED) | |
Type of integrated circuit | operational amplifier | |
Bandwidth | 3MHz | |
Number of channels | dual, 2 | |
Mounting | SMT | |
Voltage supply range | ± 1.2...2.75V DC/2.4...5.5V DC | |
Case | SO8 | |
Operating temperature | -40...85°C | |
Slew rate | 0.3V/μs | |
Integrated circuit features | rail-to-rail |