+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAX517ACSA+

IC: D/A converter; 8bit; Ch: 1; 5V; SO8

Manufacturer: Analog Devices (MAXIM INTEGRATED)

Manufacturer part number:
MAX517ACSA+
TME Symbol:
MAX517ACSA+

Specification

Manufacturer
Analog Devices (MAXIM INTEGRATED)
Type of integrated circuit
D/A converter
Converter resolution
8bit
Number of channels
1
Operating voltage
5V
Case
SO8
Mounting
SMD
Interface
serial
Integrated circuit features
rail-to-rail
Relative accuracy
1LSB
Gross weight0.01 g
Certificates
*
MAX517ACSA+
0 in TME stock
Net price for quantities from 1 pcs - 9.87 USDGross price for quantities from 1 pcs - 9.87 USD
Net price for quantities from 3 pcs - 8.75 USDGross price for quantities from 3 pcs - 8.75 USD
Net price for quantities from 10 pcs - 7.37 USDGross price for quantities from 10 pcs - 7.37 USD
Net price for quantities from 25 pcs - 6.45 USDGross price for quantities from 25 pcs - 6.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product