+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAX5414EUD+

IC: digital potentiometer; 3-wire,SPI; 50kΩ; 8bit; TSSOP14; SMD

Manufacturer: Analog Devices (MAXIM INTEGRATED)

Manufacturer part number:
MAX5414EUD+
TME Symbol:
MAX5414EUD+

Specification

Manufacturer
Analog Devices (MAXIM INTEGRATED)
Type of integrated circuit
digital potentiometer
Resistance
50kΩ
Converter resolution
8bit
Case
TSSOP14
Mounting
SMD
Kind of memory
volatile
Operating temperature
-40...85°C
Number of channels
2
Number of positions
256
Max INL
±0.5LSB
Max DNL
±0.5LSB
Interface
  • 3-wire
  • SPI
Gross weight0.15 g
Certificates

WATCH VIDEO

See other products in this category: Digital potentiometers Analog Devices (MAXIM INTEGRATED),
*
MAX5414EUD+
0 in TME stock
Net price for quantities from 1 pcs - 5.30 USDGross price for quantities from 1 pcs - 5.30 USD
Net price for quantities from 5 pcs - 4.68 USDGross price for quantities from 5 pcs - 4.68 USD
Net price for quantities from 25 pcs - 4.21 USDGross price for quantities from 25 pcs - 4.21 USD
Net price for quantities from 96 pcs - 3.92 USDGross price for quantities from 96 pcs - 3.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product