+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: Analog Devices (MAXIM INTEGRATED)
Manufacturer | Analog Devices (MAXIM INTEGRATED) | |
Type of integrated circuit | temperature sensor | |
Kind of temperature sensor | NTC | |
Temperature measuring range | 0...50°C | |
Case | uMAX8 | |
Mounting | SMD | |
Temperature measurement accuracy | ±1.5°C | |
Kind of package | tube | |
Integrated circuit features | thermoresistance to digital | |
Converter resolution | 10bit | |
DC supply current | 29µA | |
Relative accuracy | 3LSB |