+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MAX7410EUA+

Filter: digital; switched capacitor; Butterworth,lowpass; uMAX8


Manufacturer: Analog Devices (MAXIM INTEGRATED)

Manufacturer part number:
MAX7410EUA+
TME Symbol:
MAX7410EUA+

Specification

Manufacturer
Analog Devices (MAXIM INTEGRATED)
Type of filter
digital
Kind of integrated circuit
switched capacitor
Kind of filter
Butterworth, lowpass
Case
uMAX8
Mounting
SMD
Filter order
5
Cutoff frequency
15kHz
Gross weight0.026 g
Certificates
*
MAX7410EUA+
0 in TME stock
Net price for quantities from 1 pcs - 6.64 USDGross price for quantities from 1 pcs - 6.64 USD
Net price for quantities from 3 pcs - 5.97 USDGross price for quantities from 3 pcs - 5.97 USD
Net price for quantities from 10 pcs - 5.57 USDGross price for quantities from 10 pcs - 5.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product