+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AKS0164

Bridge rectifier: single-phase; 800V; If: 800mA; Ifsm: 35A; MBS; SMT

NEW

Manufacturer: AKYGA SEMI

Manufacturer part number:
AKS0164
TME Symbol:
MB8S-AKS

Specification

Manufacturer
AKYGA SEMI
Type of bridge rectifier
single-phase
Max. off-state voltage
0.8kV
Load current
0.8A
Max. forward impulse current
35A
Case
MBS
Electrical mounting
SMT
Kind of package
reel, tape
Gross weight0.139 g
Certificates
See other products in this category: SMD/THT sing. phase diode bridge rectif. AKYGA SEMI,
*
AKS0164
5900 in TME stock
Net price for quantities from 1 pcs - 0.09 USDGross price for quantities from 1 pcs - 0.09 USD
Net price for quantities from 10 pcs - 0.07 USDGross price for quantities from 10 pcs - 0.07 USD
Net price for quantities from 100 pcs - 0.03 USDGross price for quantities from 100 pcs - 0.03 USD
Net price for quantities from 500 pcs - 0.02 USDGross price for quantities from 500 pcs - 0.02 USD
Net price for quantities from 1000 pcs - 0.02 USDGross price for quantities from 1000 pcs - 0.02 USD
Net price for quantities from 3000 pcs - 0.01 USDGross price for quantities from 3000 pcs - 0.01 USD
Net price for quantities from 6000 pcs - 0.01 USDGross price for quantities from 6000 pcs - 0.01 USD
Net price for quantities from 12000 pcs - 0.01 USDGross price for quantities from 12000 pcs - 0.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs