+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MBOX15EL

Fuse: fuse; automotive; 210x120x33mm


Manufacturer: ELED

Manufacturer part number:
MBOX15EL
TME Symbol:
MBOX15EL

Specification

Manufacturer
ELED
Type of fuse
fuse
Kind of fuse
automotive
Current rating
3A/5A/7.5A/10A/15A/20A/25A/30A/40A/50A/60A
Dimensions
210x120x33mm
Colour
white
Gross weight420 g
Certificates
See other products in this category: Other Car Fuses ELED,
*
MBOX15EL
0 in TME stock
Net price for quantities from 7 pcs - 31.64 USDGross price for quantities from 7 pcs - 31.64 USD
Net price for quantities from 14 pcs - 29.53 USDGross price for quantities from 14 pcs - 29.53 USD
No. of pieces (Multiplicity: 7)
Minimum order quantity: 7.
Multiplicity: 7.