+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ELESA+GANTER | |
Type of mounting element | knob | |
Diameter | 70mm | |
Internal thread | M12 | |
Thread length | 20mm | |
Height | 42mm | |
Body material | technopolymer PP | |
Body colour | black | |
Cap colour | blue | |
Version | knurled | |
Boss material | brass | |
Manufacturer series | MBT-B |