+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MBT.70 B-M12-C6

Knob; Ø: 70mm; Int.thread: M12; 20mm; H: 42mm; technopolymer PP

Manufacturer: ELESA+GANTER

Manufacturer part number:
MBT.70 B-M12-C6
TME Symbol:
MBT.70B-M12-C6

Specification

Manufacturer
ELESA+GANTER
Type of mounting element
knob
Diameter
70mm
Internal thread
M12
Thread length
20mm
Height
42mm
Body material
technopolymer PP
Body colour
black
Cap colour
red
Version
knurled
Boss material
brass
Manufacturer series
MBT-B
Gross weight63 g
Certificates
See other products in this category: Knobs ELESA+GANTER,
See other products from this series.:
*
MBT.70 B-M12-C6
0 in TME stock
Net price for quantities from 1 pcs - 6.90 USDGross price for quantities from 1 pcs - 6.90 USD
Net price for quantities from 5 pcs - 5.75 USDGross price for quantities from 5 pcs - 5.75 USD
Net price for quantities from 10 pcs - 4.79 USDGross price for quantities from 10 pcs - 4.79 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.