+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MC100EP446MNG

IC: digital; CMOS,TTL; SMD; -40÷85°C; IN: 4; 3÷5.5V

NEW

Manufacturer: ONSEMI

Manufacturer part number:
MC100EP446MNG
TME Symbol:
MC100EP446MNG

Specification

Manufacturer
ONSEMI
Type of integrated circuit
digital
Technology
CMOS, TTL
Mounting
SMD
Operating temperature
-40...85°C
Number of inputs
4
Supply voltage
  • 3...5.5V
Gross weight1 g
Certificates
See other products in this category: Shift registers ONSEMI,
*
MC100EP446MNG
0 in TME stock
No. of pieces (Multiplicity: 74)
Minimum order quantity: 74.
Multiplicity: 74.
Net price for quantities from 74 pcs - 28.43 USDGross price for quantities from 74 pcs - 28.43 USD